Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PTC36SABN | |
|---|---|
DigiKey Part Number | S1022-36-ND |
Manufacturer | |
Manufacturer Product Number | PTC36SABN |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.230" (5.84mm) |
Packaging Bulk | Overall Contact Length 0.560" (14.22mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC36SABN | Sullins Connector Solutions | 388 | S1022E-36-ND | 1,92000 € | Direct |
| 0022284366 | Molex | 1.602 | 900-0022284366-ND | 3,68000 € | Similar |
| 350-10-136-00-001101 | Preci-Dip | 0 | 350-10-136-00-001101-ND | 5,54403 € | Similar |
| 350-10-136-00-006101 | Preci-Dip | 0 | 350-10-136-00-006101-ND | 5,71258 € | Similar |
| 350-10-136-00-013101 | Preci-Dip | 0 | 350-10-136-00-013101-ND | 6,73321 € | Similar |





















