Similar
Similar
Similar
Similar
Similar
Similar

PTC36DBDN | |
|---|---|
DigiKey Part Number | S2142-36-ND |
Manufacturer | |
Manufacturer Product Number | PTC36DBDN |
Description | CONN HEADER R/A 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.420" (10.67mm) |
Part Status Obsolete | Insulation Height 0.240" (6.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic, Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC36DBDN | Sullins Connector Solutions | 0 | S2142E-36-ND | 4,23100 € | Direct |
| 929667-01-36-EU | 3M | 0 | 3M156323-72-ND | 10,16463 € | Similar |
| 929667-01-36-I | 3M | 295 | 3M156314-72-ND | 14,62000 € | Similar |
| 929667-04-36-I | 3M | 0 | 3M156316-72-ND | 14,33000 € | Similar |
| 929838-04-36-RK | 3M | 0 | 3M156513-72-ND | 2,60017 € | Similar |













