Direct

PRPN242MAMS | |
|---|---|
DigiKey Part Number | S2209-24-ND |
Manufacturer | |
Manufacturer Product Number | PRPN242MAMS |
Description | CONN HEADER SMD 48POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 48 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRPN242MAMS-RC | Sullins Connector Solutions | 0 | S6009-24-ND | 2,28263 € | Direct |



