PRPN232MAMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,90684 €
Datasheet
Image for PRPN232MAMS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPN232MAMS

DigiKey Part Number
S2209-23-ND
Manufacturer
Manufacturer Product Number
PRPN232MAMS
Description
CONN HEADER SMD 46POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 46 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyester
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRPN232MAMS-RCSullins Connector Solutions0S6009-23-ND1,90684 €Direct
Obsolete
This product is no longer manufactured. View Substitutes