Connector Header Through Hole, Right Angle 33 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC033SBCN-M71RC

DigiKey Part Number
S1132EC-33-ND
Manufacturer
Manufacturer Product Number
PRPC033SBCN-M71RC
Description
CONN HEADER R/A 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,80500 €8,05 €
1000,65590 €65,59 €
5000,56858 €284,29 €
1.0000,55151 €551,51 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 1442
Unit Price: 0,88000 €
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: 1,12000 €
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: 1,09000 €
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: 1,08000 €
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 1,05000 €