Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC020SFAN-RC

DigiKey Part Number
S1211EC-20-ND
Manufacturer
Manufacturer Product Number
PRPC020SFAN-RC
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC020SFAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.537" (13.63mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52700 €5,27 €
1000,44740 €44,74 €
5000,39926 €199,63 €
1.0000,38019 €380,19 €
5.0000,33938 €1.696,90 €
10.0000,32319 €3.231,90 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 3839
Unit Price: 0,69000 €
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 0,94000 €
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 0,93000 €
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 0,91000 €
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 0,89000 €