Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC016DAAN-RC

DigiKey Part Number
S2011EC-16-ND
Manufacturer
Manufacturer Product Number
PRPC016DAAN-RC
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC016DAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.448" (11.39mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64500 €6,45 €
1000,54840 €54,84 €
5000,48950 €244,75 €
1.0000,46614 €466,14 €
5.0000,41610 €2.080,50 €
10.0000,39625 €3.962,50 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4140
Unit Price: 0,99000 €
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 1,43000 €
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 1,40000 €
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 1,38000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 24
Unit Price: 1,34000 €