Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC007SAAN-RC

DigiKey Part Number
S1011EC-07-ND
Manufacturer
Manufacturer Product Number
PRPC007SAAN-RC
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC007SAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.448" (11.39mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.000
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31600 €3,16 €
1000,26840 €26,84 €
5000,23956 €119,78 €
1.0000,22811 €228,11 €
5.0000,20362 €1.018,10 €
10.0000,19390 €1.939,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 26789
Unit Price: 0,53000 €
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 0,87000 €
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 0,85000 €
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 0,83000 €
CONN HEADER VERT 36POS 2.54MM
In-Stock: 183
Unit Price: 0,82000 €