Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC007DAAN-RC

DigiKey Part Number
S2011EC-07-ND
Manufacturer
Manufacturer Product Number
PRPC007DAAN-RC
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC007DAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.448" (11.39mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.314
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41400 €4,14 €
1000,35160 €35,16 €
5000,31380 €156,90 €
1.0000,29880 €298,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 21781
Unit Price: 1,00000 €
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 1,44000 €
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 1,41000 €
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 1,39000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 24
Unit Price: 1,35000 €