Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC004SBCN-M71RC

DigiKey Part Number
S1132EC-04-ND
Manufacturer
Manufacturer Product Number
PRPC004SBCN-M71RC
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC004SBCN-M71RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.320" (8.13mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.720
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31200 €3,12 €
1000,26510 €26,51 €
5000,23658 €118,29 €
1.0000,22527 €225,27 €
5.0000,20107 €1.005,35 €
10.0000,19148 €1.914,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 1440
Unit Price: 0,99000 €
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: 1,25000 €
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: 1,22000 €
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: 1,21000 €
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 1,18000 €