Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC032SFAN-RC

DigiKey Part Number
S1212EC-32-ND
Manufacturer
Manufacturer Product Number
PREC032SFAN-RC
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC032SFAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.537" (13.63mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59600 €5,96 €
1000,50640 €50,64 €
5000,45200 €226,00 €
1.0000,43040 €430,40 €
5.0000,38420 €1.921,00 €
10.0000,36587 €3.658,70 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 6528
Unit Price: 0,54000 €
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 0,80000 €
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 0,78000 €
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 0,77000 €
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 0,75000 €