Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC025DFAN-RC

DigiKey Part Number
S2212EC-25-ND
Manufacturer
Manufacturer Product Number
PREC025DFAN-RC
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC025DFAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Overall Contact Length
0.537" (13.63mm)
Connector Type
Insulation Height
0.098" (2.50mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,79000 €7,90 €
1000,67130 €67,13 €
5000,59922 €299,61 €
1.0000,57061 €570,61 €
5.0000,50937 €2.546,85 €
10.0000,48508 €4.850,80 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 2216
Unit Price: 1,01000 €
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 1,28000 €
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 1,26000 €
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 1,23000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 1,21000 €