Connector Header Through Hole 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC021DAAN-RC

DigiKey Part Number
S2012EC-21-ND
Manufacturer
Manufacturer Product Number
PREC021DAAN-RC
Description
CONN HEADER VERT 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC021DAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,58000 €5,80 €
1000,49300 €49,30 €
5000,44008 €220,04 €
1.0000,41907 €419,07 €
5.0000,37409 €1.870,45 €
10.0000,36838 €3.683,80 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 8624
Unit Price: 0,70000 €
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 1,05000 €
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 1,02000 €
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 1,01000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 0,99000 €