Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC001SACN-RC

DigiKey Part Number
S1032EC-01-ND
Manufacturer
Manufacturer Product Number
PREC001SACN-RC
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
PREC001SACN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.648" (16.47mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,28000 $0,28 $
100,24100 $2,41 $
1000,20470 $20,47 $
5000,18268 $91,34 $
1.0000,17395 $173,95 $
5.0000,15527 $776,35 $
10.0000,14786 $1.478,60 $
Manufacturers Standard Package
Unit Price without VAT:0,28000 $
Unit Price with VAT:0,33320 $
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1235
Unit Price: 0,61000 $
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 0,87000 $
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 0,86000 $
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 0,84000 $
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 0,83000 $