Direct

PPTC371KFXC | |
|---|---|
DigiKey Part Number | S4528-ND |
Manufacturer | |
Manufacturer Product Number | PPTC371KFXC |
Description | CONN HDR 37POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 37 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPTC371KFXC-RC | Sullins Connector Solutions | 0 | S5629-ND | 1,87950 € | Direct |


