Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPTC281LFBN | |
|---|---|
DigiKey Part Number | S4028-ND |
Manufacturer | |
Manufacturer Product Number | PPTC281LFBN |
Description | CONN HDR 28POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 28 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC281LFBN-RC | Sullins Connector Solutions | 349 | S7026-ND | 1,44000 € | Direct |
| SSQ-128-01-F-S | Samtec Inc. | 0 | SSQ-128-01-F-S-ND | 3,09000 € | Similar |
| SSQ-128-01-H-S | Samtec Inc. | 0 | SSQ-128-01-H-S-ND | 7,28000 € | Similar |
| SSQ-128-02-F-S | Samtec Inc. | 0 | SSQ-128-02-F-S-ND | 3,19000 € | Similar |
| SSQ-128-04-G-S | Samtec Inc. | 0 | SSQ-128-04-G-S-ND | 5,32000 € | Similar |




















