Direct
Similar
Similar
Similar

PPTC262LFBN | |
|---|---|
DigiKey Part Number | S4226-ND |
Manufacturer | |
Manufacturer Product Number | PPTC262LFBN |
Description | CONN HDR 52POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 52 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC262LFBN-RC | Sullins Connector Solutions | 0 | S7094-ND | 1,53397 € | Direct |
| ESD-126-G-03 | Samtec Inc. | 0 | ESD-126-G-03-ND | 24,90000 € | Similar |
| ESD-126-G-23 | Samtec Inc. | 0 | ESD-126-G-23-ND | 26,72000 € | Similar |
| ESD-126-T-03 | Samtec Inc. | 0 | ESD-126-T-03-ND | 14,09000 € | Similar |


















