Direct
Similar
Similar
Similar
Similar
Similar
Similar

PPTC192KFMS | |
|---|---|
DigiKey Part Number | S4588-ND |
Manufacturer | |
Manufacturer Product Number | PPTC192KFMS |
Description | CONN HDR 38POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 38 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPTC192KFMS-RC | Sullins Connector Solutions | 0 | S5689-ND | 1,94495 € | Direct |
| SSM-119-F-DV | Samtec Inc. | 0 | SSM-119-F-DV-ND | 3,63909 € | Similar |
| SSM-119-L-DV-BE-A-P | Samtec Inc. | 0 | SSM-119-L-DV-BE-A-P-ND | 5,09000 € | Similar |
| SSM-119-L-DV-BE-A-P-TR | Samtec Inc. | 0 | SSM-119-L-DV-BE-A-P-TR-ND | 4,27336 € | Similar |
| SSM-119-LM-DV-BE-A-P | Samtec Inc. | 0 | SSM-119-LM-DV-BE-A-P-ND | 5,09000 € | Similar |


















