PPTC141LFBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 15.946
Unit Price: 0,66000 €
Datasheet

Similar


Molex
In Stock: 72
Unit Price: 4,24000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,33524 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,40000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,45000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,62000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,48000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,54000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,83000 €
Datasheet
14 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC141LFBN

DigiKey Part Number
S4014-ND
Manufacturer
Manufacturer Product Number
PPTC141LFBN
Description
CONN HDR 14POS 0.1 TIN PCB
Customer Reference
Detailed Description
14 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC141LFBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes