Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPTC141KFXC | |
|---|---|
DigiKey Part Number | S4505-ND |
Manufacturer | |
Manufacturer Product Number | PPTC141KFXC |
Description | CONN HDR 14POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 14 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPTC141KFXC-RC | Sullins Connector Solutions | 0 | S5606-ND | 0,88644 € | Direct |
| SSM-114-F-SV | Samtec Inc. | 0 | SSM-114-F-SV-ND | 2,22750 € | Similar |
| SSM-114-F-SV-BE | Samtec Inc. | 0 | SSM-114-F-SV-BE-ND | 2,22750 € | Similar |
| SSM-114-F-SV-BE-K-TR | Samtec Inc. | 0 | SSM-114-F-SV-BE-K-TR-ND | 1,56637 € | Similar |
| SSM-114-F-SV-P | Samtec Inc. | 0 | SSM-114-F-SV-P-ND | 2,58125 € | Similar |


















