PPTC102LFBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 235
Unit Price: 1,00000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,05773 €
Datasheet

Similar


Molex
In Stock: 1.450
Unit Price: 5,46000 €
Datasheet

Similar


Molex
In Stock: 548
Unit Price: 7,72000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,95017 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,33000 €
Datasheet

Similar


Preci-Dip
In Stock: 212
Unit Price: 3,73000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 282
Unit Price: 1,57000 €
Datasheet

Similar


Samtec Inc.
In Stock: 27
Unit Price: 3,18000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,72000 €
Datasheet
20 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC102LFBN

DigiKey Part Number
S4210-ND
Manufacturer
Manufacturer Product Number
PPTC102LFBN
Description
CONN HDR 20POS 0.1 TIN PCB
Customer Reference
Detailed Description
20 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC102LFBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes