Direct
Similar
Similar
Similar

PPTC101LFBN | |
|---|---|
DigiKey Part Number | S4010-ND |
Manufacturer | |
Manufacturer Product Number | PPTC101LFBN |
Description | CONN HDR 10POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC101LFBN Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC101LFBN-RC | Sullins Connector Solutions | 8.946 | S7008-ND | 0,54000 € | Direct |
| 0901471110 | Molex | 2.734 | WM3630-ND | 2,37000 € | Similar |
| 76308-110LF | Amphenol CS (FCI) | 0 | 76308-110LF-ND | 1,71133 € | Similar |
| 89885-310LF | Amphenol CS (FCI) | 1.646 | 609-89885-310LF-ND | 1,93000 € | Similar |



















