Direct
Similar
Similar
Similar
Similar

PPTC091LFBN | |
|---|---|
DigiKey Part Number | S4009-ND |
Manufacturer | |
Manufacturer Product Number | PPTC091LFBN |
Description | CONN HDR 9POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC091LFBN-RC | Sullins Connector Solutions | 4.180 | S7007-ND | 0,59000 € | Direct |
| 0901471109 | Molex | 0 | 0901471109-ND | 1,35717 € | Similar |
| 76308-109LF | Amphenol CS (FCI) | 0 | 76308-109LF-ND | 0,92076 € | Similar |
| SSQ-109-03-S-S | Samtec Inc. | 0 | SSQ-109-03-S-S-ND | 2,11000 € | Similar |
| SSW-109-02-S-S | Samtec Inc. | 0 | SSW-109-02-S-S-ND | 1,73000 € | Similar |




















