Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPTC081LFBN | |
|---|---|
DigiKey Part Number | S4008-ND |
Manufacturer | |
Manufacturer Product Number | PPTC081LFBN |
Description | CONN HDR 8POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC081LFBN Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC081LFBN-RC | Sullins Connector Solutions | 49.862 | S7006-ND | 0,49000 € | Direct |
| 0901471108 | Molex | 2.785 | WM14834-ND | 3,27000 € | Similar |
| 0901471208 | Molex | 0 | 0901471208-ND | 2,02382 € | Similar |
| 76308-108LF | Amphenol CS (FCI) | 78 | 609-76308-108LF-ND | 2,54000 € | Similar |
| 76308-208LF | Amphenol CS (FCI) | 0 | 76308-208LF-ND | 1,22787 € | Similar |
























