PPTC071KFXC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,45199 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,32031 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,52250 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,71406 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,65000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,32531 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,69365 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,97063 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,42257 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,32531 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,59471 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,42257 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,20226 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,57313 €
Datasheet
Image for PPTC071KFXC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC071KFXC

DigiKey Part Number
S4498-ND
Manufacturer
Manufacturer Product Number
PPTC071KFXC
Description
CONN HDR 7POS 0.1 TIN SMD
Customer Reference
Detailed Description
7 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes