Direct

PPPN072AFCN | |
|---|---|
DigiKey Part Number | S2201-07-ND |
Manufacturer | |
Manufacturer Product Number | PPPN072AFCN |
Description | CONN HDR 14POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 14 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.169" (4.30mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN072AFCN-RC | Sullins Connector Solutions | 2.095 | S5750-07-ND | 1,19000 € | Direct |






