PPPN062GFNP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 2.724
Unit Price: 1,26000 €
Datasheet
Image for PPPN062GFNP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPN062GFNP

DigiKey Part Number
S2206-06-ND
Manufacturer
Manufacturer Product Number
PPPN062GFNP
Description
CONN HDR 12POS 0.079 GOLD SMD
Customer Reference
Detailed Description
12 Position Header, Top or Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.110" (2.79mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Insulation Material
Polyester
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPN062GFNP-RCSullins Connector Solutions2.724S6013-06-ND1,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes