
PPPN022FJFN-RC | |
|---|---|
DigiKey Part Number | S5753-02-ND |
Manufacturer | |
Manufacturer Product Number | PPPN022FJFN-RC |
Description | CONN HDR 4POS 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.191" (4.85mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |





