PPPC382KFMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 4,27600 €
Datasheet
76 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC382KFMS

DigiKey Part Number
S4646-ND
Manufacturer
Manufacturer Product Number
PPPC382KFMS
Description
CONN HDR 76POS 0.1 GOLD SMD
Customer Reference
Detailed Description
76 Position Header Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC382KFMS-RCSullins Connector Solutions0S5747-ND4,27600 €Direct
Obsolete
This product is no longer manufactured. View Substitutes