PPPC342LFBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 2,08892 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 31,20000 €
Datasheet
68 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC342LFBN

DigiKey Part Number
S4334-ND
Manufacturer
Manufacturer Product Number
PPPC342LFBN
Description
CONN HDR 68POS 0.1 GOLD PCB
Customer Reference
Detailed Description
68 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyester
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC342LFBN-RCSullins Connector Solutions0S7137-ND2,08892 €Direct
ESD-134-G-23Samtec Inc.0ESD-134-G-23-ND31,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes