Direct
Similar
Similar
Similar
Similar
Similar

PPPC242LFBN | |
|---|---|
DigiKey Part Number | S4324-ND |
Manufacturer | |
Manufacturer Product Number | PPPC242LFBN |
Description | CONN HDR 48POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 48 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC242LFBN-RC | Sullins Connector Solutions | 0 | S7127-ND | 1,47507 € | Direct |
| 7-147424-4 | TE Connectivity AMP Connectors | 0 | 7-147424-4-ND | 5,24320 € | Similar |
| 87606-324LF | Amphenol CS (FCI) | 1.234 | 609-6007-ND | 3,44000 € | Similar |
| ESD-124-G-03 | Samtec Inc. | 0 | ESD-124-G-03-ND | 22,98000 € | Similar |
| ESD-124-G-28 | Samtec Inc. | 0 | ESD-124-G-28-ND | 25,67000 € | Similar |





















