Direct
Similar
Similar
Similar
Similar

PPPC222LFBN | |
|---|---|
DigiKey Part Number | S4322-ND |
Manufacturer | |
Manufacturer Product Number | PPPC222LFBN |
Description | CONN HDR 44POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 44 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC222LFBN Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC222LFBN-RC | Sullins Connector Solutions | 1.464 | S7125-ND | 2,18000 € | Direct |
| 0015445844 | Molex | 0 | 0015445844-ND | 6,50000 € | Similar |
| 76314-222LF | Amphenol CS (FCI) | 0 | 76314-222LF-ND | 4,85539 € | Similar |
| ESD-122-G-23 | Samtec Inc. | 0 | ESD-122-G-23-ND | 22,62000 € | Similar |
| ESD-122-G-28 | Samtec Inc. | 0 | ESD-122-G-28-ND | 23,53000 € | Similar |


















