Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPPC201LFBN | |
|---|---|
DigiKey Part Number | S4120-ND |
Manufacturer | |
Manufacturer Product Number | PPPC201LFBN |
Description | CONN HDR 20POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC201LFBN Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC201LFBN-RC | Sullins Connector Solutions | 5.997 | S7053-ND | 1,10000 € | Direct |
| 0901471120 | Molex | 0 | 0901471120-ND | 3,52109 € | Similar |
| 76308-120LF | Amphenol CS (FCI) | 273 | 76308-120LF-ND | 3,42000 € | Similar |
| 76308-220LF | Amphenol CS (FCI) | 0 | 76308-220LF-ND | 7,60230 € | Similar |
| SSQ-120-01-F-S | Samtec Inc. | 0 | SSQ-120-01-F-S-ND | 2,87000 € | Similar |





















