Direct
Similar
Similar
Similar
Similar
Similar
Similar

PPPC192KFMS | |
|---|---|
DigiKey Part Number | S4627-ND |
Manufacturer | |
Manufacturer Product Number | PPPC192KFMS |
Description | CONN HDR 38POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 38 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC192KFMS-RC | Sullins Connector Solutions | 0 | S5728-ND | 2,17007 € | Direct |
| SSM-119-F-DV | Samtec Inc. | 0 | SSM-119-F-DV-ND | 3,63909 € | Similar |
| SSM-119-L-DV-BE-A-P | Samtec Inc. | 0 | SSM-119-L-DV-BE-A-P-ND | 5,09000 € | Similar |
| SSM-119-L-DV-BE-A-P-TR | Samtec Inc. | 0 | SSM-119-L-DV-BE-A-P-TR-ND | 4,52988 € | Similar |
| SSM-119-LM-DV-BE-A-P | Samtec Inc. | 0 | SSM-119-LM-DV-BE-A-P-ND | 5,09000 € | Similar |


















