PPPC161LGBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 489
Unit Price: 0,97000 €
Datasheet
16 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC161LGBN

DigiKey Part Number
S4390-ND
Manufacturer
Manufacturer Product Number
PPPC161LGBN
Description
CONN HDR 16POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
16 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Length - Post
0.124" (3.15mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC161LGBN-RCSullins Connector Solutions489S5491-ND0,97000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes