Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPPC161LFBN | |
|---|---|
DigiKey Part Number | S4116-ND |
Manufacturer | |
Manufacturer Product Number | PPPC161LFBN |
Description | CONN HDR 16POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC161LFBN Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC161LFBN-RC | Sullins Connector Solutions | 22.879 | S7049-ND | 0,82000 € | Direct |
| 75915-316LF | Amphenol CS (FCI) | 1.329 | 609-6056-ND | 1,55000 € | Similar |
| 76308-116LF | Amphenol CS (FCI) | 44 | 609-76308-116LF-ND | 5,71000 € | Similar |
| 801-83-016-10-005101 | Preci-Dip | 0 | 801-83-016-10-005101-ND | 2,92254 € | Similar |
| SSQ-116-01-G-S | Samtec Inc. | 0 | 612-SSQ-116-01-G-S-ND | 3,18000 € | Similar |
























