



PPPC112LFBN-RC | |
|---|---|
DigiKey Part Number | S7114-ND |
Manufacturer | |
Manufacturer Product Number | PPPC112LFBN-RC |
Description | CONN HDR 22POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC112LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76314-111LF | Amphenol CS (FCI) | 71 | 609-76314-111LF-ND | 7,06000 € | Similar |
| ESD-111-G-23 | Samtec Inc. | 666 | ESD-111-G-23-ND | 9,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07400 € | 10,74 € |
| 100 | 0,91290 € | 91,29 € |
| 500 | 0,81480 € | 407,40 € |
| 1.000 | 0,77590 € | 775,90 € |
| 5.000 | 0,69264 € | 3.463,20 € |
| 10.000 | 0,65962 € | 6.596,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |























