Direct
Similar
Similar
Similar
Similar
Similar

PPPC061LFBN | |
|---|---|
DigiKey Part Number | S4106-ND |
Manufacturer | |
Manufacturer Product Number | PPPC061LFBN |
Description | CONN HDR 6POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC061LFBN Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC061LFBN-RC | Sullins Connector Solutions | 43.551 | S7039-ND | 0,40000 € | Direct |
| 0901471106 | Molex | 661 | WM4223-ND | 1,94000 € | Similar |
| 0901471206 | Molex | 1.954 | WM23665-ND | 2,14000 € | Similar |
| 0901471306 | Molex | 0 | 0901471306-ND | 1,29144 € | Similar |
| 76308-106LF | Amphenol CS (FCI) | 0 | 609-76308-106LF-ND | 1,95000 € | Similar |





















