PPPC041LFBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 23.014
Unit Price: 0,33000 €
Datasheet

Similar


Molex
In Stock: 11.636
Unit Price: 1,40000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,97452 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,93669 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.999
Unit Price: 1,34000 €
Datasheet

Similar


Samtec Inc.
In Stock: 2.592
Unit Price: 0,94000 €
Datasheet

Similar


Samtec Inc.
In Stock: 897
Unit Price: 1,07000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,45000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,11000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,97000 €
Datasheet
4 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC041LFBN

DigiKey Part Number
S4104-ND
Manufacturer
Manufacturer Product Number
PPPC041LFBN
Description
CONN HDR 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC041LFBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes