Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPPC041KFXC | |
|---|---|
DigiKey Part Number | S4534-ND |
Manufacturer | |
Manufacturer Product Number | PPPC041KFXC |
Description | CONN HDR 4POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 4 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC041KFXC-RC | Sullins Connector Solutions | 1.074 | S5635-ND | 0,65000 € | Direct |
| SSM-104-F-SV | Samtec Inc. | 0 | SSM-104-F-SV-ND | 0,83036 € | Similar |
| SSM-104-F-SV-BE | Samtec Inc. | 0 | SSM-104-F-SV-BE-ND | 0,83036 € | Similar |
| SSM-104-F-SV-BE-K | Samtec Inc. | 0 | SSM-104-F-SV-BE-K-ND | 0,99018 € | Similar |
| SSM-104-F-SV-BE-TR | Samtec Inc. | 0 | SSM-104-F-SV-BE-TR-ND | 0,73091 € | Similar |


















