Direct
Similar
Similar
Similar

PPPC022LFBN | |
|---|---|
DigiKey Part Number | S4302-ND |
Manufacturer | |
Manufacturer Product Number | PPPC022LFBN |
Description | CONN HDR 4POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC022LFBN Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC022LFBN-RC | Sullins Connector Solutions | 10.720 | S7105-ND | 0,45000 € | Direct |
| 0015445804 | Molex | 0 | 0015445804-ND | 1,69246 € | Similar |
| 5-146762-9 | TE Connectivity AMP Connectors | 4.370 | 5-146762-9-ND | 0,85000 € | Similar |
| 534206-2 | TE Connectivity AMP Connectors | 6.958 | A26452-ND | 1,45000 € | Similar |
| 803-87-004-10-005101 | Preci-Dip | 0 | 803-87-004-10-005101-ND | 0,51577 € | Similar |




















