Connector Header Through Hole 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC35SFCN

DigiKey Part Number
S1232E-35-ND
Manufacturer
Manufacturer Product Number
PEC35SFCN
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.738" (18.75mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,06400 €20,64 €
1001,75370 €175,37 €
5001,56540 €782,70 €
1.0001,49071 €1.490,71 €
5.0001,47585 €7.379,25 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 1322
Unit Price: 2,13000 €
CONN HEADER VERT 1POS
In-Stock: 641
Unit Price: 0,30000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 0,37000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 0,44000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 890
Unit Price: 0,51000 €