
PEC35DGBN | |
|---|---|
DigiKey Part Number | S2322E-35-ND |
Manufacturer | |
Manufacturer Product Number | PEC35DGBN |
Description | CONN HEADER R/A 70POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 70 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57400 € | 55,74 € |
| 100 | 4,73740 € | 473,74 € |
| 500 | 4,22908 € | 2.114,54 € |
| 1.000 | 4,02740 € | 4.027,40 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |












