
PEC30SFBN | |
|---|---|
DigiKey Part Number | S1222E-30-ND |
Manufacturer | |
Manufacturer Product Number | PEC30SFBN |
Description | CONN HEADER VERT 30POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.220" (5.58mm) |
Mfr | Overall Contact Length 0.638" (16.21mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,88000 € | 18,80 € |
| 100 | 1,59780 € | 159,78 € |
| 500 | 1,42624 € | 713,12 € |
| 1.000 | 1,35818 € | 1.358,18 € |
| 5.000 | 1,21250 € | 6.062,50 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |












