Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC26DBBN

DigiKey Part Number
S2122E-26-ND
Manufacturer
Manufacturer Product Number
PEC26DBBN
Description
CONN HEADER R/A 52POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 52 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,53100 €25,31 €
1002,15080 €215,08 €
5001,91992 €959,96 €
1.0001,84505 €1.845,05 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 3054
Unit Price: 3,47000 €
CONN HEADER R/A 2POS
In-Stock: 685
Unit Price: 0,35000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 840
Unit Price: 0,47000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1969
Unit Price: 0,59000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 290
Unit Price: 0,70000 €