Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC23SBCN

DigiKey Part Number
S1132E-23-ND
Manufacturer
Manufacturer Product Number
PEC23SBCN
Description
CONN HEADER R/A 23POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.300" (7.62mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,90700 €19,07 €
1001,62070 €162,07 €
5001,44664 €723,32 €
1.0001,37763 €1.377,63 €
5.0001,22986 €6.149,30 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 138
Unit Price: 2,83000 €
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 0,36000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1329
Unit Price: 0,45000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 492
Unit Price: 0,54000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 256
Unit Price: 0,64000 €