
PEC18DAEN | |
|---|---|
DigiKey Part Number | S2052E-18-ND |
Manufacturer | |
Manufacturer Product Number | PEC18DAEN |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.520" (13.21mm) | |
Overall Contact Length | 0.850" (21.59mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07400 € | 20,74 € |
| 100 | 1,76260 € | 176,26 € |
| 500 | 1,57336 € | 786,68 € |
| 1.000 | 1,49830 € | 1.498,30 € |
| 5.000 | 1,48406 € | 7.420,30 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |












