
PEC12DFCN | |
|---|---|
DigiKey Part Number | S2232E-12-ND |
Manufacturer | |
Manufacturer Product Number | PEC12DFCN |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PEC12DFCN Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.320" (8.13mm) |
Packaging Bulk | Overall Contact Length 0.738" (18.75mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,26340 € | 126,34 € |
| 500 | 1,12770 € | 563,85 € |
| 1.000 | 1,07388 € | 1.073,88 € |
| 5.000 | 0,95868 € | 4.793,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |












