
PEC11SFDN | |
|---|---|
DigiKey Part Number | S1242E-11-ND |
Manufacturer | |
Manufacturer Product Number | PEC11SFDN |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.420" (10.67mm) |
Mfr | Overall Contact Length 0.838" (21.29mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96900 € | 9,69 € |
| 100 | 0,82340 € | 82,34 € |
| 500 | 0,73490 € | 367,45 € |
| 1.000 | 0,69982 € | 699,82 € |
| 5.000 | 0,62473 € | 3.123,65 € |
| 10.000 | 0,59494 € | 5.949,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |












