Connector Header Through Hole 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC09SAGN

DigiKey Part Number
S1072E-09-ND
Manufacturer
Manufacturer Product Number
PEC09SAGN
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.720" (18.29mm)
Overall Contact Length
1.050" (26.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84400 €8,44 €
1000,71710 €71,71 €
5000,64004 €320,02 €
1.0000,60949 €609,49 €
5.0000,55491 €2.774,55 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 45
Unit Price: 2,63000 €
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 0,32000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 0,41000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 0,50000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 759
Unit Price: 0,59000 €